MK20/1-B-100W, Proximity Sensors SPST-NO 1 Form A Cylindrical

928 шт., срок 4-7 недель
1 380 руб.
от 10 шт.1 070 руб.
от 100 шт.869 руб.
от 250 шт.746.61 руб.
1 шт. на сумму 1 380 руб.
Плати частями
от 345 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005385519
Артикул: MK20/1-B-100W
Бренд: Meder Electronic

Описание

Sensors\Proximity Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: MEDER electronic(Standex)
Description/Function: 1 Form A(SPST NO), fitted with interconnect cable
Factory Pack Quantity: 1000
Manufacturer: Standex Electronics
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Mounting Style: Cable
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Output Configuration: SPST-NO
Packaging: Bulk
Part # Aliases: 9202110014
Product Category: Proximity Sensors
Sensing Method: Magnetic
Subcategory: Sensors
Вес, г 0.64

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.