SMP-1A31-6ST, Solid State Relays - PCB Mount 1 Form A 350V AC/DC 100mA, 8-SMD

SMP-1A31-6ST, Solid State Relays - PCB Mount 1 Form A 350V AC/DC 100mA, 8-SMD
Изображения служат только для ознакомления,
см. техническую документацию
187 шт., срок 4-7 недель
980 руб.
от 10 шт.830 руб.
от 50 шт.712 руб.
от 100 шт.612.80 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005385561
Артикул: SMP-1A31-6ST
Бренд: Meder Electronic

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
SMP Photo MOSFET Relays MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Технические параметры

Brand: MEDER electronic(Standex)
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.5 VDC
Factory Pack Quantity: 50
Input Current: 50 mA
Load Current Rating: 130 mA
Load Voltage Rating: 350 VAC, 350 VDC
Manufacturer: Standex Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
On Resistance - Max: 24 Ohms
Output Type: Photo MOSFET
Package/Case: SMD DIP-6
Packaging: Tube
Part # Aliases: 5511316210
Pd - Power Dissipation: 500 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.