SMP-1A37-4PT, Solid State Relays - PCB Mount 1 Form A 60V AC/DC Low Leak 10nA, 8-SOP

SMP-1A37-4PT, Solid State Relays - PCB Mount 1 Form A 60V AC/DC Low Leak 10nA, 8-SOP
Изображения служат только для ознакомления,
см. техническую документацию
492 шт., срок 4-7 недель
740 руб.
от 10 шт.660 руб.
от 50 шт.553 руб.
от 100 шт.464.39 руб.
1 шт. на сумму 740 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005385564
Артикул: SMP-1A37-4PT
Бренд: Meder Electronic

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
SMP Photo MOSFET Relays MEDER electronic (Standex) SMP Photo MOSFET Relays are solid state and provide switching up to 600VDC or peak AC, or up to 2.5A. These relays offer a low output capacitance and a low off-state leakage current. Additional features include fast switching, low noise, shock/vibration proof, high input-to-output isolation, and control low-level analog signals to high-level loads. MEDER electronic (Standex) SMP Photo MOSFET Relays come in shock- and vibration-proof packages in a range of styles, including surface-mount design (SMD), small-outline package (SOP), and dual-inline package (DIP). Applications include security and safety, test and measurement, consumer electronics, HVAC, industrial, medical, telecommunications, transportation, and more.

Технические параметры

Brand: MEDER electronic(Standex)
Contact Form: SPST(1 Form A)
Control Voltage Range: 1 VDC to 1.5 VDC
Factory Pack Quantity: 100
Input Current: 50 mA
Load Current Rating: 500 mA
Load Voltage Rating: 60 VAC, 60 VDC
Manufacturer: Standex Electronics
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
On Resistance - Max: 1.6 Ohms
Output Type: Photo MOSFET
Package/Case: SOP-4
Packaging: Tube
Part # Aliases: 5511374310
Pd - Power Dissipation: 350 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.