MYD-C7Z015-4E1D-766-I, Development Boards & Kits - ARM 1GB DDR3, 4GB eMMC, industrial

MYD-C7Z015-4E1D-766-I, Development Boards & Kits - ARM 1GB DDR3, 4GB eMMC, industrial
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
70 680 руб.
1 шт. на сумму 70 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005386695
Артикул: MYD-C7Z015-4E1D-766-I
Бренд: MYIR

Описание

Engineering Development Tools\Embedded Processor Development Kits\Development Boards & Kits - ARM
MYD-C7Z015 Dev Board & MYC-C7Z015 CPU Module MYIR Tech MYD-C7Z015 Development Board and MYC-C7Z015 CPU Module feature a Xilinx XC7Z015 (Z-7015) dual-core Arm® Cortex®-A9 Processor. The MYD-C7Z015 board offers one PCIe interface and one SFP transceiver module interface, allowing users to expand numerous high-speed devices. The board integrates the Zynq-7015 processor, 1GB DDR3 SDRAM, 4GB eMMC, 32MB quad SPI flash, Gigabit Ethernet PHY, USB PHY, and external watchdog. The MYC-C7Z015 CPU module is mounted on to the MYD-C7Z015 base board through two 0.8mm-pitch, 140-pin board-to-board connectors. Compared with the Zynq-7010, the processor Zynq-7015 has more logic cells, block RAM and DSP slices, which makes the board obtain more powerful programmable function.

Технические параметры

Brand: MYIR
Data Bus Width: 32 bit
Factory Pack Quantity: 1
Manufacturer: MYIR Tech
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Product Category: Development Boards & Kits-ARM
Product Type: Development Boards & Kits-ARM
Product: Development Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: MYC-C7Z015
Вес, кг 1

Техническая документация

Datasheet
pdf, 922 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.