70002329

70002329
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
424 500 руб.
Добавить в корзину 1 шт. на сумму 424 500 руб.
Номенклатурный номер: 8008823137
Бренд: Digi International

Описание

RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digi
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 105 mm x 196 mm x 33 mm
Factory Pack Quantity: 1
Interface Type: Ethernet, RS-232/422/485, USB
Manufacturer: Digi International
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Number of Ports: 11 Port
Product Category: Servers
Product Type: Servers
Product: Serial Device Servers
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.