ASB-6310-DXE4-GLB, Routers 6310-DXE4 Cellular Extender EU Region

ASB-6310-DXE4-GLB, Routers 6310-DXE4 Cellular Extender EU Region
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
97 150 руб.
1 шт. на сумму 97 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005387006
Артикул: ASB-6310-DXE4-GLB
Бренд: Digi International

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digi
Dimensions: 142 mm x 128 mm x 25 mm
Factory Pack Quantity: 1
Manufacturer: Digi International
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Ports: 2 Ethernet
Operating Supply Current: 660 mA
Packaging: Bulk
Product Category: Routers
Product Type: Routers
Product: LTE Cellular Servers
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE)
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 240 VAC, 18 VDC
Supply Voltage - Min: 100 VAC, 18 VDC
Вес, г 790

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.