ASB-631R-DX06-OUS, Routers 6310-DX06 Cellular Extender
![ASB-631R-DX06-OUS, Routers 6310-DX06 Cellular Extender](https://static.chipdip.ru/lib/651/DOC046651400.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
143 100 руб.
1 шт.
на сумму 143 100 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
RF & Wireless\Ethernet & Communication Modules\Routers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.
Технические параметры
Brand: | Digi |
Data Rate: | 10 Mb/s, 100 Mb/s |
Dimensions: | 142 mm x 128 mm x 25 mm |
Factory Pack Quantity: | 1 |
Frequency: | 700 MHz, 960 MHz, 1.575 GHz, 2.7 GHz |
Interface Type: | Ethernet |
Manufacturer: | Digi International |
Maximum Operating Temperature: | +40 C |
Minimum Operating Temperature: | 0 C |
Number of Ports: | 2 Ethernet |
Operating Supply Current: | 660 mA |
Operating Supply Voltage: | 100 VAC to 240 VAC, 18 VDC |
Packaging: | Bulk |
Product Category: | Routers |
Product Type: | Routers |
Product: | LTE Routers |
Protocol - Cellular, NBIoT, LTE: | LTE |
Subcategory: | Ethernet & Communication Modules |
Supply Voltage - Max: | 240 VAC |
Supply Voltage - Min: | 100 VAC, 18 VDC |
Applications | LTE |
Frequency | 700MHz, 960MHz, 1.575GHz, 2.7GHz |
Function | Router |
Interface | Ethernet |
Modulation or Protocol | EDGE, EV-DO, GPRS, GSM, HSPA+, LTE |
Package | Box |
RoHS Status | Vendor undefined |
Техническая документация
Datasheet ASB-631R-DX06-OUS
pdf, 298 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.