ASB-6330-MX03-OUS, Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 3

ASB-6330-MX03-OUS, Routers LTE Router; GigE 1 USB; Wi-Fi, Cat 3
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
131 500 руб.
1 шт. на сумму 131 500 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005387008
Артикул: ASB-6330-MX03-OUS
Бренд: Digi International

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digi
Description/Function: High-Performance LTE Router with Gigabit Ethernet and Wi-Fi Connectivity for Standard or Co-Located Deployments, Cellular Certifications-AT&T, PTCRB, Sprint, T-Mobile, Verizon
Dimensions: 147.32 mm x 147.32 mm x 48.26 mm
Factory Pack Quantity: 1
Frequency: 700 Hz to 960 Hz, 1.575 kHz to 2.7 kHz
Interface Type: Ethernet, USB
Manufacturer: Digi International
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Ports: 3 Ethernet, 1 USB
Operating Supply Current: 750 mA
Product Category: Routers
Product Type: Routers
Product: LTE Routers
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
Protocol - WiFi - 802.11: WiFi
Security: AES, DES, 3DES, IKEv1, MODECFG, MD5, OpenVPN, RADIUS, SHA1, TACACS+, X509
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 240 VAC, 24 VDC
Supply Voltage - Min: 100 VAC, 24 VDC
Вес, г 290

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.