AW08-G300, Ethernet Modules AnywhereUSB 8 Plus, 8 port USB over IP Remote USB 3.1 Hub with 8 type A USB connectors, includes external power

AW08-G300, Ethernet Modules AnywhereUSB 8 Plus, 8 port USB over IP Remote USB 3.1 Hub with 8 type A USB connectors, includes external power
Изображения служат только для ознакомления,
см. техническую документацию
122 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
361 100 руб.
1 шт. на сумму 361 100 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005387026
Артикул: AW08-G300
Бренд: Digi International

Описание

RF & Wireless\Ethernet & Communication Modules\Ethernet Modules
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digi
Factory Pack Quantity: 1
Interface Type: Ethernet, SFP+, USB 3.1
Manufacturer: Digi International
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Product Category: Ethernet Modules
Product Type: Ethernet Modules
Product: Ethernet Hubs
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 12 V
Supply Voltage - Min: 12 V
Вес, кг 3.54

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.