EX12-0004-OUS, Routers Digi EX12; (2) Eth 10/100, (1) RJ-45 RS232, P/S, antennas, Cellular Cat 4, Certifications: Verizon, AT&T, T-Mobile U

EX12-0004-OUS, Routers Digi EX12; (2) Eth 10/100, (1) RJ-45 RS232, P/S, antennas, Cellular Cat 4, Certifications: Verizon, AT&T, T-Mobile U
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
78 760 руб.
1 шт. на сумму 78 760 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005387065
Артикул: EX12-0004-OUS
Бренд: Digi International

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digi
Data Rate: 150 Mb/s
Dimensions: 127 mm x 127 mm x 25 mm
Factory Pack Quantity: 1
Flash: 512 MB
Manufacturer: Digi International
Maximum Operating Temperature: +40 C
Minimum Operating Temperature: 0 C
Number of Ports: 2 Ethernet, 1 Serial
Operating Supply Current: 1 A
Packaging: Bulk
Product Category: Routers
Product Type: Routers
Product: Extenders
Protocol - Cellular, NBIoT, LTE: LTE
RAM: 256 MB
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 18 V
Supply Voltage - Min: 18 V

Техническая документация

Datasheet
pdf, 312 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.