IX20-0AG4, Routers Digi IX20 - LTE, CAT-4, 3G/2G fallback, Dual Ethernet, RS-232, with Accessories: DIN rail clip, power supply, (2) cellula

IX20-0AG4, Routers Digi IX20 - LTE, CAT-4, 3G/2G fallback, Dual Ethernet, RS-232, with Accessories: DIN rail clip, power supply, (2) cellula
Изображения служат только для ознакомления,
см. техническую документацию
53 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
151 400 руб.
1 шт. на сумму 151 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005387076
Артикул: IX20-0AG4
Бренд: Digi International

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
IX20 Cellular Routers Digi IX20 Cellular Routers are economical and compact cellular routing platforms featuring flexible power and connectivity options. These routers have a high-performance architecture that provides primary and backup WWAN connectivity over software-selectable multi-carrier LTE. The Digi IX20 Routers are designed for Digi CORE® plug-in LTE modems that can be changed out or upgraded without replacing the entire router. These routers are ideal for use in digital signage, industrial infrastructure, service terminals, retail kiosks, and other critical assets with a need for secure transactions.

Технические параметры

Brand: Digi
Data Rate: 10 Mb/s, 100 Mb/s
Dimensions: 107 mm x 162 mm x 35 mm
Factory Pack Quantity: 1
Flash: 256 MB
Frequency: 2.4 GHz, 5 GHz
Interface Type: Ethernet, RS-232
Manufacturer: Digi International
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Number of Ports: 2 Ethernet, 1 Serial
Operating Supply Current: 1 A
Operating Supply Voltage: 9 V to 30 V
Power Consumption: 2.5 W
Product Category: Routers
Product Type: Routers
Product: LTE Routers
RAM: 256 MB
Security: WPA/WPA-2
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 9 V

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.