TX54-A106, Routers Digi TX54 Single LTE,Wi-Fi,Worldwide, does not include accessories (pwr supply or antennas), purchase accessory kit (7600

TX54-A106, Routers Digi TX54 Single LTE,Wi-Fi,Worldwide, does not include accessories (pwr supply or antennas), purchase accessory kit (7600
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
291 800 руб.
1 шт. на сумму 291 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005387091
Артикул: TX54-A106
Бренд: Digi International

Описание

RF & Wireless\Ethernet & Communication Modules\Routers
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Digi
Factory Pack Quantity: 1
Manufacturer: Digi International
Maximum Operating Temperature: +74 C
Minimum Operating Temperature: -34 C
Power Consumption: 20 W
Product Category: Routers
Product Type: Routers
Protocol - WiFi - 802.11: WiFi
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 36 VDC
Supply Voltage - Min: 9 VDC

Техническая документация

Datasheet
pdf, 542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.