EVE2-38G-BLH-TPC, TFT Displays & Accessories 3.8 in PCAP G Series
![Фото 1/2 EVE2-38G-BLH-TPC, TFT Displays & Accessories 3.8 in PCAP G Series](https://static.chipdip.ru/lib/334/DOC028334490.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/250/DOC008250786.jpg)
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
24 310 руб.
1 шт.
на сумму 24 310 руб.
Плати частями
от 6 079 руб. × 4 платежа
от 6 079 руб. × 4 платежа
Описание
Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
EVE2 G Series DisplaysMatrix Orbital EVE2 G Series Displays are an advanced embedded video engine integrated full-color TFT capacitive touchscreen. These EVE2 displays use FTDI FT813 EVE Bridgetek's second-generation embedded vision engine that enables visualization and control of complex graphics on the full-color TFT touchscreen. The EVE2 G series displays offer 1MB of graphics RAM providing video playback for motion-JPEG encoded AVI videos in both portrait and landscape mode. These TFT displays interface through SPI mode of communication, making EVE2 highly compatible with many microcontrollers. The EVE2 G series TFT displays are available in 3.5inch to 7inch display options.
Технические параметры
Backlighting: | LED |
Brand: | Matrix Orbital |
Diagonal: | 3.8 in |
Display Mode: | Transmissive |
Display Resolution - Pixels: | 480x116 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI |
Manufacturer: | Matrix Orbital |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Module Size - W x H x T: | 105.5 mm x 37.8 mm x 2.95 mm |
Operating Supply Voltage: | 3.3 V |
Product Category: | TFT Displays & Accessories |
Product Type: | TFT Displays |
Product: | TFT LCD Display Modules |
Resolution: | SVGA |
Subcategory: | Displays |
Touch Panel: | Capacitive Touch Panel |
Viewing Area - W x H: | 96.04 mm x 24.3 mm |
Backlight | LED |
Diagonal Screen Size | 3.8"" (96.52mm) |
Display Mode | Transmissive |
Display Type | TFT - Color |
Dot Pixels | 480 x 116 |
ECCN | EAR99 |
Graphics Color | Red, Green, Blue (RGB) |
HTSUS | 8471.60.1050 |
Interface | SPI |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
RoHS Status | RoHS Compliant |
Touchscreen | Capacitive |
Video File | G Series Overview |
Viewing Area | 95.04mm W x 22.97mm H |
Background Color | - |
Dot Pitch | - |
Dot Size | - |
Manufacturer | Matrix Orbital |
Part Status | Active |
Series | G |
Вес, г | 92.45 |
Техническая документация
Datasheet
pdf, 1300 КБ
Datasheet EVE2-38G-BLH-TPC
pdf, 233 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.