EVE2-70G-BLM-TPC, TFT Displays & Accessories 7 in PCAP G Series

EVE2-70G-BLM-TPC, TFT Displays & Accessories 7 in PCAP G Series
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 5-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
27 800 руб.
1 шт. на сумму 27 800 руб.
Плати частями
от 6 950 руб. × 4 платежа
Номенклатурный номер: 8005387277
Артикул: EVE2-70G-BLM-TPC
Бренд: Matrix Orbital

Описание

Optoelectronics\Displays\LCD Displays\TFT Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Backlighting: LED
Brand: Matrix Orbital
Diagonal: 7 in
Display Mode: Transmissive
Display Resolution - Pixels: 800x480
Factory Pack Quantity: 1
Interface Type: SPI
Manufacturer: Matrix Orbital
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Module Size - W x H x T: 164.9 mm x 100 mm x 3.5 mm
Operating Supply Voltage: 3.3 V
Product Category: TFT Displays & Accessories
Product Type: TFT Displays
Product: TFT LCD Display Modules
Subcategory: Displays
Touch Panel: Capacitive Touch Panel
Viewing Area - W x H: 154.84 mm x 86.63 mm
Вес, г 396

Техническая документация

Datasheet
pdf, 1300 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.