APTH003A0X-SRZ, Non-Isolated DC/DC Converters SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 3A

Фото 1/2 APTH003A0X-SRZ, Non-Isolated DC/DC Converters SMT in 2.4-5.5Vdc out 0.59-3.63Vdc 3A
Изображения служат только для ознакомления,
см. техническую документацию
703 шт., срок 4-7 недель
2 210 руб.
от 5 шт.2 130 руб.
от 10 шт.2 040 руб.
от 25 шт.1 845.58 руб.
1 шт. на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005387312
Артикул: APTH003A0X-SRZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
12V PicoTLynx™ 2-6A DC-DC Power Modules
ABB PicoTLynx™ 2-6A Power Modules offer a cost-competitive alternative to discrete power designs. The series feature energy-efficient, non-isolated Point of Load (PoL) converters ideal for numerous low-current DC applications. non-isolated DC-DC converters that can deliver up to 6A of output current. These modules operate over a wide range of input voltage and provide a precisely regulated output voltage programmable via an external resistor. ABB new feature, the Tunable Loop™, allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance leading to savings on cost and PWB area.

Технические параметры

Brand: ABB
Factory Pack Quantity: Factory Pack Quantity: 400
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Manufacturer: ABB
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 11 W
Output Type: Programmable
Output Voltage-Channel 1: 600 mV to 3.63 V
Part # Aliases: CC109113338
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: Austin PicoLynx
Subcategory: DC-DC Converter
Factory Pack Quantity 400
Industry Industrial
Input Voltage Max 5.5 V
Input Voltage Min 2.4 V
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Output Current-Channel 1 3 A
Output Power 11 W
Output Type Programmable
Output Voltage-Channel 1 600 mV to 3.63 V
Packaging Tape and Reel
Product Non-Isolated/POL
Series Austin PicoLynx
Вес, г 1.55

Техническая документация

Datasheet
pdf, 820 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.