AXH003A0XZ, Non-Isolated DC/DC Converters 2.4-5.5Vin 3A SIP 0.75-3.63Vout

AXH003A0XZ, Non-Isolated DC/DC Converters 2.4-5.5Vin 3A SIP 0.75-3.63Vout
Изображения служат только для ознакомления,
см. техническую документацию
1077 шт., срок 4-7 недель
1 810 руб.
от 5 шт.1 760 руб.
от 10 шт.1 680 руб.
от 25 шт.1 655.57 руб.
1 шт. на сумму 1 810 руб.
Плати частями
от 454 руб. × 4 платежа
Номенклатурный номер: 8005387329
Артикул: AXH003A0XZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
Austin Minilynx Power Modules OmniOn Power Austin Minilynx Power Modules are 12V SMT / SIP, non-isolated dc-dc power modules with an input range of 8.3 - 14Vdc and a programmable out of 0.75Vdc to 5.5Vdc. The OmniOn Power Austin Minilynx Power Modules can deliver a 3A output current with full load efficiency of 91% at 3.3V output. The open-frame construction and small footprint enable designers to develop cost- and space-efficient solutions. In addition to sequencing, standard features include remote On/Off, programmable output voltage, and over-current protection. Ideal for distributed power architectures, intermediate bus voltage applications, telecommunications equipment, servers, and storage applications.

Технические параметры

Brand: OmniOn Power
Factory Pack Quantity: 144
Industry: Industrial
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 3 A
Output Power: 11 W
Output Type: Non-Isolated
Output Voltage-Channel 1: 750 mV to 3.63 V
Part # Aliases: CC109104865
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Вес, г 3

Техническая документация

Datasheet
pdf, 501 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.