CAR0812FPB-Z01A, Rack Mount Power Supplies 850W 12Vout 11A 1U Front-End

CAR0812FPB-Z01A, Rack Mount Power Supplies 850W 12Vout 11A 1U Front-End
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 000 руб.
от 2 шт.70 830 руб.
от 5 шт.68 790 руб.
1 шт. на сумму 81 000 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005387333
Артикул: CAR0812FPB-Z01A
Бренд: OmniOn Power

Описание

Power\Power Supplies\Rack Mount Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: OmniOn Power
Factory Pack Quantity: 5
Industry: Industrial
Input Voltage: 85 VAC to 264 VAC
Manufacturer: OmniOn Power
Mounting Style: Rack
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 71 A
Output Power: 850 W
Output Voltage-Channel 1: 12 V
Product Category: Rack Mount Power Supplies
Product Type: Rackmount Power Supplies
Product: Front End Supplies
Subcategory: AC-DC Power Supply
Вес, кг 1.09

Техническая документация

Datasheet
pdf, 1042 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.