CLP0424FPXXXZ02A, Switching Power Supplies 450W 24V 18.8A 3x5 Conformal Coated

CLP0424FPXXXZ02A, Switching Power Supplies 450W 24V 18.8A 3x5 Conformal Coated
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
59 660 руб.
от 5 шт.53 810 руб.
1 шт. на сумму 59 660 руб.
Плати частями
от 14 915 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005387346
Артикул: CLP0424FPXXXZ02A
Бренд: OmniOn Power

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: OmniOn Power
Dimensions: 76.2 mm x 127 mm x 35 mm
Efficiency: 91%
Factory Pack Quantity: 12
Industry: Industrial
Input Frequency: 50 Hz/60 Hz
Input Voltage: 90 VAC to 265 VAC
Isolation Voltage: 3 kV
Load Regulation: Regulated
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 18.75 A
Output Power: 450 W
Output Voltage-Channel 1: 24 VDC
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Вес, г 389

Техническая документация

Datasheet
pdf, 1263 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.