JRCW016A0R41Z, Isolated DC/DC Converters - Through Hole 36-75V 28Vout 16A TH auto restart neg lgc

JRCW016A0R41Z, Isolated DC/DC Converters - Through Hole 36-75V 28Vout 16A TH auto restart neg lgc
Изображения служат только для ознакомления,
см. техническую документацию
128 шт., срок 4-7 недель
19 830 руб.
от 5 шт.18 370 руб.
от 10 шт.17 000 руб.
от 25 шт.15 647.43 руб.
1 шт. на сумму 19 830 руб.
Плати частями
от 4 959 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005387383
Артикул: JRCW016A0R41Z
Бренд: OmniOn Power

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Orca™ Isolated DC-DC Converters OmniOn Power Orca™ DC-DC Converters provide an output power of 450W, with 36VIN to 75VIN and 32VOUT. The DOSA half-brick modules achieve greater than 94% efficiency. The Orca™ Series features OmniOn Power Embedded Power's Tunable Loop™ technology, resulting in fewer and smaller capacitors needed. The series is designed for use in harsh environmental conditions, able to operate in temperatures up to 100°C.

Технические параметры

Brand: OmniOn Power
Factory Pack Quantity: 40
Industry: Industrial
Input Voltage: 36 V to 75 V
Isolation Voltage: 1.5 kV
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 16 A
Output Power: 448 W
Output Voltage-Channel 1: 28 V
Package/Case: Half Brick
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Factory Pack Quantity 40
Industry Industrial
Input Voltage 36 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 36 V
Isolation Voltage 1.5 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 16 A
Output Power 448 W
Output Voltage-Channel 1 28 V
Package - Case Half Brick
Product Isolated
Series Orca
Вес, г 78

Техническая документация

Datasheet
pdf, 1231 КБ

Дополнительная информация

Калькуляторы группы «DC-DC Преобразователи»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.