PJT020A0X43-SRZ, Non-Isolated DC/DC Converters 4.5-14.4Vin .5-3.63V 20A SMT Remote Sens

245 шт., срок 4-7 недель
4 970 руб.
от 5 шт.4 690 руб.
от 10 шт.4 650 руб.
от 25 шт.4 282.42 руб.
1 шт. на сумму 4 970 руб.
Плати частями
от 1 244 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005387414
Артикул: PJT020A0X43-SRZ
Бренд: OmniOn Power

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
PJT PicoDLynxII™ Non-Isolated DC-DC Power Modules OmniOn Power PJT Digital PicoDLynxII™ Non-Isolated DC-DC Power Modules offer PMBus™ protocol for digital interfaces. The modules offer a wide input voltage range of 4.5VDC to 14.4VDC and precisely regulated output voltage from 0.51VDC to 3.63VDC. Features include remote on/off, adjustable output voltage, over current protection, and over-temperature protection. The PMBus interface supports a range of commands to both control and monitor the modules. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, intermediate bus voltage, and telecommunications equipment.

Технические параметры

Brand: OmniOn Power
Efficiency: 78.9%to 93.9%
Factory Pack Quantity: 200
Industry: Industrial
Manufacturer: OmniOn Power
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 20 A
Output Power: 72.6 W
Output Voltage-Channel 1: 3.63 V
Part # Aliases: 150047159
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Subcategory: DC-DC Converter
Вес, г 3

Техническая документация

Datasheet
pdf, 1941 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.