FT221XQ-R, USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20

FT221XQ-R, USB Interface IC USB to 8 bit SPI / FT1248 IC QFN-20
Изображения служат только для ознакомления,
см. техническую документацию
3878 шт., срок 4-7 недель
670 руб.
от 25 шт.600 руб.
от 100 шт.527 руб.
от 250 шт.478.75 руб.
Добавить в корзину 1 шт. на сумму 670 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005387466
Артикул: FT221XQ-R

Описание

Semiconductors\Interface ICs\USB Interface IC
FT-X Chip Series Interface ICs & Modules FTDI FT-X Chip Series Interface ICs & Modules target a wide range of interfaces, including basic and full UART. The FT-X ICs also include FIFO, I2C, and SPI, allowing engineers to easily incorporate USB connectivity into their systems. FT-X-Chip Interface ICs are USB 2.0 full-speed chips which join the USB 2.0 high-speed, H-Series of devices and popular R-Series of ICs. Besides offering an expanded, world-class feature set, these FTDI FT-X-Chip Series Interface ICs offer reduced pin counts. For the leaded, SSOP, or a leadless QFN package, pin-outs have been minimized. The package ranges from a 10-pin DFN package for the FT200XD I2C solution to 24-pins for a FIFO to USB bridge. The FT-X-Chip Series Modules help engineers integrate FTDI's FT-X-Chip Series Interface ICs into new and existing designs. Note: The FT-X series requires a minimum driver version of 2.08.23(Beta) for Windows and 2.2.17 for Mac OS X.

Технические параметры

Brand: FTDI
Data Rate: 12 Mb/s, 480 Mb/s
Factory Pack Quantity: 5000
Interface Type: USB
Manufacturer: FTDI
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 11 mA
Operating Supply Voltage: 2.97 V to 5.5 V
Package/Case: QFN-20
Product Category: USB Interface IC
Product Type: USB Interface IC
Product: USB Controllers
Speed: High Speed(HS), Full Speed(FS)
Standard: USB 2
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.97 V
Type: Bridge, USB to SPI/FT1248
Вес, г 0.12

Техническая документация

Datasheet FT221XQ-R
pdf, 874 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.