SST-05-IR-B40-K850, Infrared Emitters - High Power Infrared LED 850nm

SST-05-IR-B40-K850, Infrared Emitters - High Power Infrared LED 850nm
Изображения служат только для ознакомления,
см. техническую документацию
548 шт., срок 5-7 недель
650 руб.
от 10 шт.390 руб.
от 100 шт.272 руб.
от 500 шт.148.16 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005387851
Артикул: SST-05-IR-B40-K850
Бренд: Luminus Devices

Описание

Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
SST-05-IR Surface-Mount Infrared LEDs Luminus Devices SST-05-IR Surface-Mount Infrared LEDs offer low thermal resistance with a wavelength of 850nm and built-in ESD protection. These surface-mount LEDs feature a 20° and 35° half-angle dome for high irradiance and a simpler optical design for directional applications. The SST-05-IR LEDs are suitable for all SMT assembly methods. These surface-mount LEDs are stored within a temperature range of -40°C to 100°C. The SST-05-IR LEDs function with 1A forward current, 2.5W power dissipation, and 5V reverse voltage. These surface-mount LEDs also include a forward voltage range of 1.2V to 2V. The SST-05-IR LEDs are ideal for use in machine vision, surveillance systems, iris and face recognition, number plate scanning, automotive sensing, and night vision.

Технические параметры

Beam Angle: 40 deg
Brand: Luminus Devices
Factory Pack Quantity: 500
If - Forward Current: 350 mA
Manufacturer: Luminus Devices
Maximum Operating Temperature: +115 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package/Case: 3.45 mm x 3.45 mm
Packaging: Reel, Cut Tape
Power Rating: 295 mW
Product Category: Infrared Emitters-High Power
Product Type: IR Emitters(IR LEDs)
Radiant Intensity: 875 mW/sr
Subcategory: Infrared Data Communications
Vf - Forward Voltage: 1.6 V
Viewing Angle: 40 deg
Wavelength: 850 nm
Вес, г 0.74

Техническая документация

Datasheet
pdf, 994 КБ

Дополнительная информация

Калькуляторы группы «Излучающие диоды ИК диапазона»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.