LQA06T300, Rectifiers Q-Series 300V 6A Ultra Low Qrr

LQA06T300, Rectifiers Q-Series 300V 6A Ultra Low Qrr
Изображения служат только для ознакомления,
см. техническую документацию
726 шт., срок 5-7 недель
200 руб.
от 100 шт.160 руб.
1 шт. на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005388047
Артикул: LQA06T300
Бренд: Power Integrations

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Qspeed™ Advanced Diodes Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Технические параметры

Brand: Power Integrations
Configuration: Single
Factory Pack Quantity: 50
If - Forward Current: 6 A
Ir - Reverse Current: 25 uA
Manufacturer: Power Integrations
Max Surge Current: 37 A
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package/Case: TO-220-2
Packaging: Tube
Pd - Power Dissipation: 33.8 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 11.5 ns
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.6 V
Vr - Reverse Voltage: 300 V
Вес, г 6

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.