LXA16T600C, Rectifiers X-Series 600V 8A Dual Low Qrr

LXA16T600C, Rectifiers X-Series 600V 8A Dual Low Qrr
Изображения служат только для ознакомления,
см. техническую документацию
276 шт., срок 5-7 недель
750 руб.
от 10 шт.640 руб.
от 50 шт.569 руб.
от 100 шт.452.42 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005388065
Артикул: LXA16T600C
Бренд: Power Integrations

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Qspeed™ Advanced Diodes Power Integrations Qspeed™ Advanced Diodes combine an extremely low reverse recovery charge (QRR) with a very soft recovery waveform. Together, these features help designers improve the performance of their power conversion circuits. Three versions are currently available. The H-Series features the lowest switching loss which provides the highest efficiency. The Q-Series has the highest softness that provides the lowest EMI. The X-Series offers the lowest cost which gives designers the BOM cost reductions they might be looking for.

Технические параметры

Brand: Power Integrations
Configuration: Dual
Factory Pack Quantity: 50
If - Forward Current: 8 A
Ir - Reverse Current: 250 uA
Manufacturer: Power Integrations
Max Surge Current: 350 A
Maximum Operating Temperature: +150 C
Mounting Style: Through Hole
Package/Case: TO-247AD
Packaging: Tube
Pd - Power Dissipation: 83 W
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 21.5 ns
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Type: Fast Recovery Rectifier
Vf - Forward Voltage: 2.35 V
Vr - Reverse Voltage: 600 V
Вес, г 7

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.