GT07-110-027, Pulse Transformers SMT Gate Drive Trans 340uH 1:1.1 6250Vac

GT07-110-027, Pulse Transformers SMT Gate Drive Trans 340uH 1:1.1 6250Vac
Изображения служат только для ознакомления,
см. техническую документацию
1487 шт., срок 5-7 недель
1 250 руб.
от 10 шт.950 руб.
от 100 шт.632 руб.
от 500 шт.497 руб.
1 шт. на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
Номенклатурный номер: 8005389119
Артикул: GT07-110-027
Бренд: ICE Components

Описание

Power\Transformers\Pulse Transformers
Gate Drive Transformers
ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

Технические параметры

Brand: ICE Components
Factory Pack Quantity: Factory Pack Quantity: 500
Inductance: 340 uH
Isolation Voltage: 6.25 kVAC
Manufacturer: ICE Components
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Product Category: Pulse Transformers
Product: SMT Gate Drive Transformer
Series: GT07
Subcategory: Transformers
Termination Style: SMD/SMT
Turns Ratio: 1:1:1
Voltage Time - Et: 27 V us
Вес, г 1.56

Техническая документация

Datasheet
pdf, 747 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.