ISB-175-A-800, Industrial Current Sensors Industrial Current Transducer DC 90kHz

ISB-175-A-800, Industrial Current Sensors Industrial Current Transducer DC 90kHz
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 5-7 недель
6 430 руб.
от 10 шт.4 770 руб.
от 25 шт.4 230 руб.
1 шт. на сумму 6 430 руб.
Плати частями
от 1 609 руб. × 4 платежа
Номенклатурный номер: 8005389122
Артикул: ISB-175-A-800
Бренд: ICE Components

Описание

Sensors\Current Sensors\Industrial Current Sensors
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Accuracy: 0.6%
Brand: ICE Components
Current Rating: 175 A
Factory Pack Quantity: 60
Frequency Range: DC to 200 kHz
Isolation Voltage: 4.3 kVrms
Manufacturer: ICE Components
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Output Voltage: 10 V
Packaging: Tray
Product Category: Industrial Current Sensors
Product Type: Industrial Current Sensors
Response Time: 3 us
Sensor Type: Open Loop
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Current Sense Module

Техническая документация

Datasheet
pdf, 1745 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.