MT48LC64M8A2TG-75 IT:C, DRAM 512M 3.3V 133MHz 64M x 8 IND TEMP

MT48LC64M8A2TG-75 IT:C, DRAM 512M 3.3V 133MHz 64M x 8 IND TEMP
Изображения служат только для ознакомления,
см. техническую документацию
4 580 руб.
от 10 шт.4 030 руб.
от 25 шт.3 720 руб.
от 108 шт.2 993.10 руб.
1 шт. на сумму 4 580 руб.
Плати частями
от 1 145 руб. × 4 платежа
Номенклатурный номер: 8005389156
Артикул: MT48LC64M8A2TG-75 IT:C

Описание

Semiconductors\Memory ICs\DRAM
MT48LC64M8A2P 512Mb SDRAMs Alliance Memory MT48LC64M8A2P 512Mb SDRAMs feature 64Mb x 8bits (16Mb x 8bits x 4 banks) configuration. The MT48LC64M8A2P SDRAMs are compatible with LVTTL input and output standards and comprises of a single 3.3V ±0.3V power supply. These SDRAMs feature internal and pipelined operation, self-refresh mode, and auto precharge. The read and write accesses of these SDRAMs are burst oriented. All signals are registered on the positive edge of the system clock. The MT48LC64M8A2P is available in a 54-pin TSOP type II plastic package.

Технические параметры

Access Time: 5.4 ns
Brand: Alliance Memory
Data Bus Width: 8 bit
Factory Pack Quantity: 108
Manufacturer: Alliance Memory
Maximum Clock Frequency: 133 MHz
Maximum Operating Temperature: +85 C
Memory Size: 512 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 64 M x 8
Package/Case: TSOP-54
Packaging: Tray
Part # Aliases: MT48LC64M8A2TG-75:IT:C
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 110 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM

Техническая документация

Datasheet
pdf, 3662 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем