AS4C128M16D2A-25BIN, DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Industrial Temp - Tray
![AS4C128M16D2A-25BIN, DRAM DDR2, 2G, 128M x 16, 1.8V, 400 Mhz, 84ball FBGA, (A-die), Industrial Temp - Tray](https://static.chipdip.ru/lib/224/DOC027224472.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 860 руб.
от 10 шт. —
3 400 руб.
от 25 шт. —
3 100 руб.
от 100 шт. —
2 522.85 руб.
1 шт.
на сумму 3 860 руб.
Плати частями
от 965 руб. × 4 платежа
от 965 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR2 SDRAM Alliance Memory DDR2 SDRAM is designed to comply with DDR2 SDRAM key features. Features such as posted CAS# with additive latency, Write latency=Read latency -1, and On-Die Termination (ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with a pair of bidirectional strobes (DQS and DQS#) in a source synchronous fashion. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style.
Технические параметры
Access Time: | 400 ps |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: | 209 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 2 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 128 M x 16 |
Package/Case: | FBGA-84 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 180 mA |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM-DDR2 |
Clock Frequency | 400MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0036 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 2Gb (128M x 16) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 95В°C (TC) |
Package | Tray |
Package / Case | 84-TFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 84-FBGA (10.5x13.5) |
Technology | SDRAM - DDR2 |
Voltage - Supply | 1.7V ~ 1.9V |
Write Cycle Time - Word, Page | 15ns |
Вес, г | 3 |
Техническая документация
Datasheet AS4C128M16D2A-25BCN
pdf, 2758 КБ
Datasheet AS4C128M16D2A-25BIN
pdf, 2566 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем