AS4C4M16SA-6TCNTR, DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp(A) tape and reel

AS4C4M16SA-6TCNTR, DRAM SDR, 64Mb, 4M x 16, 3.3V, 54pin TSOP II, 166 MHz, Commercial Temp(A) tape and reel
Изображения служат только для ознакомления,
см. техническую документацию
850 руб.
от 10 шт.720 руб.
от 100 шт.558 руб.
от 500 шт.499.23 руб.
1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005389193
Артикул: AS4C4M16SA-6TCNTR

Описание

Semiconductors\Memory ICs\DRAM
AS4C SDRAM Alliance Memory AS4C SDRAM is high-speed CMOS synchronous DRAM containing 64Mbits, 128Mbits, or 256Mbits. They are internally configured as 4 banks of 1M, 2M, or 4M word x 16 DRAM with a synchronous interface (all signals are registered on the positive edge of the clock signal, CLK). Read and write accesses to the SDRAM are burst oriented, accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command, which is then followed by a Read or Write command.

Технические параметры

Access Time: 5.4 ns
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: 1000
Manufacturer: Alliance Memory
Maximum Clock Frequency: 166 MHz
Maximum Operating Temperature: +70 C
Memory Size: 64 Mbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 4 M x 16
Package / Case: TSOP-54
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 50 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SDRAM
Вес, г 2

Техническая документация

Datasheet
pdf, 1420 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем