AS4C512M16D3LB-12BIN, DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP (MT41K512M16HA-125IT:A)

AS4C512M16D3LB-12BIN, DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-BALL FBGA, 800MHZ INDUSTRIAL TEMP (MT41K512M16HA-125IT:A)
Изображения служат только для ознакомления,
см. техническую документацию
8 080 руб.
от 10 шт.6 930 руб.
от 25 шт.6 110 руб.
от 50 шт.6 066.42 руб.
1 шт. на сумму 8 080 руб.
Плати частями
от 2 020 руб. × 4 платежа
Номенклатурный номер: 8005389202
Артикул: AS4C512M16D3LB-12BIN

Описание

Semiconductors\Memory ICs\DRAM
DDR3L SDRAM Alliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.

Технические параметры

Access Time: 20 ns
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: 180
Manufacturer: Alliance Memory
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +95 C
Memory Size: 8 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 512 M x 16
Package/Case: FBGA-96
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 122 mA
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 1.283 V
Type: SDRAM-DDR3L
Вес, г 5

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем