AS4C64M16D2A-25BCN, DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Commercial Temp - Tray
![AS4C64M16D2A-25BCN, DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Commercial Temp - Tray](https://static.chipdip.ru/lib/102/DOC027102140.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 400 руб.
от 10 шт. —
1 160 руб.
от 100 шт. —
1 030 руб.
1 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR2 SDRAM Alliance Memory DDR2 SDRAM is designed to comply with DDR2 SDRAM key features. Features such as posted CAS# with additive latency, Write latency=Read latency -1, and On-Die Termination (ODT). All of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with a pair of bidirectional strobes (DQS and DQS#) in a source synchronous fashion. The address bus is used to convey row, column, and bank address information in RAS #, CAS# multiplexing style.
Технические параметры
Access Time: | 400 ps |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: | 209 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 400 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Gbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 64 M x 16 |
Package/Case: | FBGA-84 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 170 mA |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Type: | SDRAM-DDR2 |
Access Time | 400ps |
Clock Frequency | 400MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0032 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 1Gb (64M x 16) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 85В°C (TC) |
Package | Tray |
Package / Case | 84-TFBGA |
REACH Status | REACH Unaffected |
Supplier Device Package | 84-FBGA (8x12.5) |
Technology | SDRAM - DDR2 |
Voltage - Supply | 1.7V ~ 1.9V |
Write Cycle Time - Word, Page | 15ns |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем