AS4C8M16D1A-5TIN, DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die
![AS4C8M16D1A-5TIN, DRAM DDR1, 128Mb, 8M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industriall Temp A Die](https://static.chipdip.ru/lib/102/DOC027102109.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 090 руб.
от 10 шт. —
890 руб.
1 шт.
на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
от 274 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR1 Synchronous DRAM Alliance Memory DDR1 Synchronous DRAM is a high-speed CMOS double data rate synchronous DRAM. It is internally configured with a synchronous interface (all signals are registered on the positive edge of the clock signal, CK). Data outputs occur at both rising edges of CK and CK. Read and write accesses to the SDRAM are burst oriented. The Accesses start at a selected location and continue for a programmed number of locations in a programmed sequence. Accesses begin with the registration of a BankActivate command which is then followed by a Read or Write command.
Технические параметры
Access Time: | 700 ps |
Brand: | Alliance Memory |
Data Bus Width: | 16 bit |
Factory Pack Quantity: | 108 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 200 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 128 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 8 M x 16 |
Package/Case: | TSOP-66 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 140 mA |
Supply Voltage - Max: | 2.7 V |
Supply Voltage - Min: | 2.3 V |
Type: | SDRAM-DDR |
Access Time | 700ps |
Clock Frequency | 200MHz |
ECCN | 3A991B2A |
HTSUS | 8542.32.0002 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 128Mb (8M x 16) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 66-TSSOP (0.400"", 10.16mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 66-TSOP II |
Technology | SDRAM - DDR |
Voltage - Supply | 2.3V ~ 2.7V |
Write Cycle Time - Word, Page | 15ns |
Вес, г | 24 |
Техническая документация
Datasheet
pdf, 1946 КБ
Datasheet AS4C8M16D1A-5TIN
pdf, 1951 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем