AS4C512M16D3LA-10BAN, DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-ball FBGA, 933Mhz, Auto Temp

AS4C512M16D3LA-10BAN, DRAM DDR3L, 8G, 512M X 16, 1.35V, 96-ball FBGA, 933Mhz, Auto Temp
Изображения служат только для ознакомления,
см. техническую документацию
9 260 руб.
от 10 шт.7 850 руб.
от 25 шт.6 850 руб.
от 50 шт.6 844.22 руб.
1 шт. на сумму 9 260 руб.
Плати частями
от 2 315 руб. × 4 платежа
Номенклатурный номер: 8005389225
Артикул: AS4C512M16D3LA-10BAN

Описание

Semiconductors\Memory ICs\DRAM
DDR3L SDRAM Alliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.

Технические параметры

Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: 180
Manufacturer: Alliance Memory
Maximum Clock Frequency: 933 MHz
Maximum Operating Temperature: +105 C
Memory Size: 8 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 512 M x 16
Package/Case: FBGA-96
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 62 mA
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 1.283 V
Type: SDRAM-DDR3L

Техническая документация

Datasheet
pdf, 2144 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем