AS4C128M8D3LB-12BCN, DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B die), Commercial Temp - Tray

AS4C128M8D3LB-12BCN, DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B die), Commercial Temp - Tray
Изображения служат только для ознакомления,
см. техническую документацию
1 750 руб.
от 10 шт.1 570 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Номенклатурный номер: 8005389231
Артикул: AS4C128M8D3LB-12BCN

Описание

Semiconductors\Memory ICs\DRAM
DDR3L SDRAM Alliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.

Технические параметры

Access Time: 20 ns
Brand: Alliance Memory
Data Bus Width: 8 bit
Factory Pack Quantity: 242
Manufacturer: Alliance Memory
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +95 C
Memory Size: 1 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 128 M x 8
Package/Case: FBGA-78
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 72 mA
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 1.283 V
Type: SDRAM-DDR3L

Техническая документация

Datasheet
pdf, 1985 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем