AS29CF160B-55TIN, NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM

AS29CF160B-55TIN, NOR Flash Parallel 16M NOR Flash 2M X 8, 5V, TSOP 48PIN, 55NS INDUSTRIAL TEMP. BOTTOM
Изображения служат только для ознакомления,
см. техническую документацию
2 600 руб.
от 10 шт.2 300 руб.
от 25 шт.1 840 руб.
от 96 шт.1 704.93 руб.
1 шт. на сумму 2 600 руб.
Плати частями
от 650 руб. × 4 платежа
Номенклатурный номер: 8005389251
Артикул: AS29CF160B-55TIN

Описание

Semiconductors\Memory ICs\NOR Flash
AS29CF160x-55TIN Parallel NOR Flash Memories Alliance Memory AS29CF160x-55TIN Parallel NOR Flash Memories are organized as 2.097.152 bytes of 8 bits or 1.048.576 words of 16 bits each. These memories use pins I/O0 to I/O7 for 8-bit data and pins I/O0 to I/O15 for 16-bit data. The AS29CF160x-55TIN Flash memories are available in 48-pin TSOP packages. These memories are designed to be programmed in-system with the standard system 5V VCC supply. The AS29CF160x-55TIN memories require only a single 5V power supply for both read and write functions. The program and erase functions use internally generated and regulated voltages.

Технические параметры

Active Read Current - Max: 50 mA
Brand: Alliance Memory
Data Bus Width: 8 bit/16 bit
Factory Pack Quantity: 96
Interface Type: Parallel
Manufacturer: Alliance Memory
Maximum Operating Temperature: +85 C
Memory Size: 16 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 2 M x 8/1 M x 16
Package/Case: TSOP-48
Packaging: Tray
Product Category: NOR Flash
Product Type: NOR Flash
Subcategory: Memory & Data Storage
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Timing Type: Asynchronous
Вес, г 13

Техническая документация

Datasheet
pdf, 951 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем