AS4C1G8D3LA-10BCN, DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Commercial Temp - Tray
![AS4C1G8D3LA-10BCN, DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Commercial Temp - Tray](https://static.chipdip.ru/lib/659/DOC046659085.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 490 руб.
от 10 шт. —
6 260 руб.
от 25 шт. —
5 630 руб.
от 50 шт. —
5 449.08 руб.
1 шт.
на сумму 7 490 руб.
Плати частями
от 1 874 руб. × 4 платежа
от 1 874 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\DRAM
DDR3L SDRAM Alliance Memory DDR3L SDRAM uses a double data rate architecture to achieve high-speed operation. The double data rate architecture is an 8n-prefetch architecture with an interface designed to transfer two data words per clock cycle at the I/O pins. A single read or write operation for the DDR3 SDRAM effectively consists of a single 8n-bit-wide, four-clock-cycle data transfer at the internal DRAM core and eight corresponding n-bit-wide, one-half-clock-cycle data transfers at the I/O pins.
Технические параметры
Brand: | Alliance Memory |
Data Bus Width: | 8 bit |
Factory Pack Quantity: | 220 |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 933 MHz |
Maximum Operating Temperature: | +95 C |
Memory Size: | 8 Gbit |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 1 G x 8 |
Package/Case: | FBGA-78 |
Packaging: | Tray |
Product Category: | DRAM |
Product Type: | DRAM |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 125 mA |
Supply Voltage - Max: | 1.45 V |
Supply Voltage - Min: | 1.283 V |
Type: | SDRAM-DDR3L |
Access Time | 20ns |
Clock Frequency | 933MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0032 |
Memory Format | DRAM |
Memory Interface | Parallel |
Memory Size | 8Gb (1G x 8) |
Memory Type | Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | 0В°C ~ 95В°C (TC) |
Package | Tray |
Package / Case | 78-TFBGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 78-FBGA (9x10.5) |
Technology | SDRAM - DDR3L |
Voltage - Supply | 1.283V ~ 1.45V |
Техническая документация
Datasheet
pdf, 2286 КБ
Datasheet AS4C1G8D3LA-10BCN
pdf, 2187 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем