AS4C256M16D3LC-12BAN, DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Automotive Temp - Tray

AS4C256M16D3LC-12BAN, DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Automotive Temp - Tray
Изображения служат только для ознакомления,
см. техническую документацию
3 630 руб.
от 10 шт.3 200 руб.
от 25 шт.2 920 руб.
от 100 шт.2 398.04 руб.
1 шт. на сумму 3 630 руб.
Плати частями
от 909 руб. × 4 платежа
Номенклатурный номер: 8005389268
Артикул: AS4C256M16D3LC-12BAN

Описание

Semiconductors\Memory ICs\DRAM
DDR3 Synchronous DRAM Alliance Memory DDR3 Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These devices operate with a single 1.5V ± 0.075V power supply and are available in BGA packages.

Технические параметры

Access Time: 20 ns
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: 209
Manufacturer: Alliance Memory
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +105 C
Memory Size: 4 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 256 M x 16
Package/Case: FBGA-96
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 81 mA
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 1.283 V
Type: SDRAM-DDR3L

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем