AS4C256M8D3LC-12BCN, DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tray

AS4C256M8D3LC-12BCN, DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tray
Изображения служат только для ознакомления,
см. техническую документацию
2 360 руб.
от 10 шт.2 070 руб.
от 25 шт.1 900 руб.
от 100 шт.1 606.87 руб.
1 шт. на сумму 2 360 руб.
Плати частями
от 590 руб. × 4 платежа
Номенклатурный номер: 8005389269
Артикул: AS4C256M8D3LC-12BCN

Описание

Semiconductors\Memory ICs\DRAM
DDR3 Synchronous DRAM Alliance Memory DDR3 Synchronous DRAM (SDRAM) achieves high-speed double-data-rate transfer rates of up to 1600Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pairs in a source synchronous fashion. These devices operate with a single 1.5V ± 0.075V power supply and are available in BGA packages.

Технические параметры

Access Time: 20 ns
Brand: Alliance Memory
Data Bus Width: 8 bit
Factory Pack Quantity: 210
Manufacturer: Alliance Memory
Maximum Clock Frequency: 800 MHz
Maximum Operating Temperature: +95 C
Memory Size: 2 Gbit
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 256 M x 8
Package/Case: FBGA-78
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 70 mA
Supply Voltage - Max: 1.45 V
Supply Voltage - Min: 1.283 V
Type: SDRAM-DDR3L

Техническая документация

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем