AS4C128M32MD4-062BAN, DRAM LPDDR4, 4G, 128M x 32, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray

AS4C128M32MD4-062BAN, DRAM LPDDR4, 4G, 128M x 32, 1.1V, 200 BALL TFBGA, 1600MHZ, ECC, AUTO TEMP - Tray
Изображения служат только для ознакомления,
см. техническую документацию
4 710 руб.
от 10 шт.4 420 руб.
от 25 шт.4 060 руб.
от 50 шт.3 748.61 руб.
1 шт. на сумму 4 710 руб.
Плати частями
от 1 179 руб. × 4 платежа
Номенклатурный номер: 8005389493
Артикул: AS4C128M32MD4-062BAN

Описание

Semiconductors\Memory ICs\DRAM
2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM Alliance Memory 2GB/4GB/8GB/16GB/32GB LPDDR4 SDRAM is organized as 1 or 2 channels per device, and the individual channel is 8-banks and 16-bits. This product uses a double-data-rate architecture to achieve high-speed operation. The double data rate architecture is a 16n prefetch architecture with an interface. It's designed to transfer two data words per clock cycle at the I/O pins. These devices offer fully synchronous operations referenced to the rising and falling edges of the clock. The data paths are internally pipelined and 16n bits prefetched to achieve very high bandwidth.

Технические параметры

Brand: Alliance Memory
Data Bus Width: 32 bit
Factory Pack Quantity: 136
Manufacturer: Alliance Memory
Maximum Clock Frequency: 1.6 GHz
Maximum Operating Temperature: +105 C
Memory Size: 4 Gbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 128 M x 32
Package/Case: FBGA-200
Packaging: Tray
Product Category: DRAM
Product Type: DRAM
Subcategory: Memory & Data Storage
Supply Current - Max: 79 mA
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.06 V
Type: SDRAM Mobile-LPDDR4

Техническая документация

Datasheet
pdf, 1380 КБ
Datasheet
pdf, 1287 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем