M45PE80-VMP6TG, NOR Flash SPI NOR Flash, Page Erasable, 8M, 3V, 75MHz, 8pin DFN, T&R

M45PE80-VMP6TG, NOR Flash SPI NOR Flash, Page Erasable, 8M, 3V, 75MHz, 8pin DFN, T&R
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.470 руб.
от 100 шт.379 руб.
от 500 шт.323.16 руб.
1 шт. на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005389513
Артикул: M45PE80-VMP6TG

Описание

Semiconductors\Memory ICs\NOR Flash
M45PEx NOR Flash Memory Devices Alliance Memory M45PEx NOR Flash Memory Devices are page-erasable serial flash memory with byte alterability and a 75MHz SPI bus interface. These memory devices can be accessed by a high-speed SPI-compatible bus. The M45PEx NOR flash utilizes the page write or page program instruction to write or program 1byte to 256bytes at a time. The page write instruction consists of an integrated page erase cycle followed by a page program cycle. This memory device offers a maximum clock rate of 75MHz, 64KB and 512KB sector erase, 256bytes page size, and JEDEC standard two-byte signature. The M45PEx NOR flash devices are available in a RoHS compliant package.

Технические параметры

Active Read Current - Max: 15 mA
Brand: Alliance Memory
Data Bus Width: 8 bit
Factory Pack Quantity: 4000
Interface Type: SPI
Manufacturer: Alliance Memory
Maximum Clock Frequency: 75 MHz
Maximum Operating Temperature: +85 C
Memory Size: 8 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 1 M x 8
Package/Case: VFQFPN-8
Packaging: Reel, Cut Tape
Product Category: NOR Flash
Product Type: NOR Flash
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet M45PE80-VMP6TG
pdf, 533 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем