N25Q032A13ESC40G, NOR Flash Serial NOR Flash(MICRON), 32M, 3V, 108Mhz, Multiple IO, Industrial, 8pin SOIC Narrow, Tube
![N25Q032A13ESC40G, NOR Flash Serial NOR Flash(MICRON), 32M, 3V, 108Mhz, Multiple IO, Industrial, 8pin SOIC Narrow, Tube](https://static.chipdip.ru/lib/662/DOC046662527.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 10 шт. —
520 руб.
от 100 шт. —
428 руб.
от 500 шт. —
367.73 руб.
1 шт.
на сумму 630 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\NOR Flash
N25Q0x SPI NOR FLASH Memory Devices Alliance Memory N25Q0x SPI NOR FLASH Memory Devices are high-performance multiple input/output serial Flash memories manufactured on 65nm NOR technology. These memory devices feature execute-in-place (XIP) functionality, a high-speed SPI-compatible bus interface, and advanced write protection mechanisms. The N25Q0x NOR FLASH memory devices can double or quadruple the transfer bandwidth for READ and PROGRAM operations. This is made possible by the innovative, high-performance, dual/quad input/output instructions. Software can write-protect these memory devices through volatile and nonvolatile protection features, depending on the application's needs. The protection granularity is 64KB (sector granularity) for volatile protections.
Технические параметры
Active Read Current - Max: | 20 mA |
Brand: | Alliance Memory |
Data Bus Width: | 8 bit |
Factory Pack Quantity: | 2000 |
Interface Type: | SPI |
Manufacturer: | Alliance Memory |
Maximum Clock Frequency: | 108 MHz |
Maximum Operating Temperature: | +125 C |
Memory Size: | 32 Mbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 4 M x 8 |
Package/Case: | SOP2-8 |
Product Category: | NOR Flash |
Product Type: | NOR Flash |
Subcategory: | Memory & Data Storage |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Synchronous |
Clock Frequency | 108MHz |
ECCN | 3A991B1A |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI |
Memory Size | 32Mb (8M x 4) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SO |
Technology | FLASH - NOR |
Voltage - Supply | 2.7V ~ 3.6V |
Write Cycle Time - Word, Page | 5ms |
Техническая документация
Datasheet
pdf, 883 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем