N25Q032A13ESCA0F, NOR Flash Serial NOR Flash(Micron0 32M, 3V, 108Mhz, Multiple IO, Automotive, 8pin SOIC Narrow, T&R

N25Q032A13ESCA0F, NOR Flash Serial NOR Flash(Micron0 32M, 3V, 108Mhz, Multiple IO, Automotive, 8pin SOIC Narrow, T&R
Изображения служат только для ознакомления,
см. техническую документацию
440 руб.
от 10 шт.380 руб.
от 100 шт.313 руб.
от 500 шт.284.86 руб.
1 шт. на сумму 440 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005389520
Артикул: N25Q032A13ESCA0F

Описание

Semiconductors\Memory ICs\NOR Flash
N25Q0x SPI NOR FLASH Memory Devices Alliance Memory N25Q0x SPI NOR FLASH Memory Devices are high-performance multiple input/output serial Flash memories manufactured on 65nm NOR technology. These memory devices feature execute-in-place (XIP) functionality, a high-speed SPI-compatible bus interface, and advanced write protection mechanisms. The N25Q0x NOR FLASH memory devices can double or quadruple the transfer bandwidth for READ and PROGRAM operations. This is made possible by the innovative, high-performance, dual/quad input/output instructions. Software can write-protect these memory devices through volatile and nonvolatile protection features, depending on the application's needs. The protection granularity is 64KB (sector granularity) for volatile protections.

Технические параметры

Active Read Current - Max: 20 mA
Brand: Alliance Memory
Data Bus Width: 8 bit
Factory Pack Quantity: 2500
Interface Type: SPI
Manufacturer: Alliance Memory
Maximum Clock Frequency: 108 MHz
Maximum Operating Temperature: +125 C
Memory Size: 32 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organization: 4 M x 8
Package / Case: SOP2-8
Product Category: NOR Flash
Product Type: NOR Flash
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Timing Type: Synchronous

Техническая документация

Datasheet
pdf, 883 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем