PC28F640P30BF65B, NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA

PC28F640P30BF65B, NOR Flash Parallel NOR Flash(Micron), 64Mb, 1.8 to 3.6V, 65ns, Bottom Boots, -40 to 85C, 64b BGA
Изображения служат только для ознакомления,
см. техническую документацию
2 150 руб.
от 10 шт.1 890 руб.
от 25 шт.1 840 руб.
от 100 шт.1 433.03 руб.
1 шт. на сумму 2 150 руб.
Плати частями
от 539 руб. × 4 платежа
Номенклатурный номер: 8005389524
Артикул: PC28F640P30BF65B

Описание

Semiconductors\Memory ICs\NOR Flash
P30 Micron Parallel NOR Flash Embedded Memory Alliance Memory P30 Micron Parallel NOR Flash Embedded Memories offer more density in less space, high-speed interface device, and support for code and data storage. These memory devices feature high-performance synchronous-burst read mode, fast asynchronous access times, low power, flexible security options, and three industry-standard package choices. The P30 NOR flash embedded memory devices provide high performance at a low voltage on a 16-bit data bus. The individually erasable memory blocks are sized for optimum code and data storage. These memory devices' security features include 64 OTP bits one-time programmable register that is programmed with unique information from Micron. The P30 NOR flash embedded memory devices are JESD47 compliant and are available in a 56-lead TSOP (512Mb, 1Gb) and 64-ball Easy BGA packages (512Mb, 1Gb, 2Gb).

Технические параметры

Active Read Current - Max: 28 mA
Brand: Alliance Memory
Data Bus Width: 16 bit
Factory Pack Quantity: 2000
Interface Type: Parallel
Manufacturer: Alliance Memory
Maximum Clock Frequency: 52 MHz
Maximum Operating Temperature: +85 C
Memory Size: 64 Mbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Organisation: 4 M x 16
Package/Case: BGA-64
Packaging: Reel, Cut Tape
Product Category: NOR Flash
Product Type: NOR Flash
Speed: 65 ns
Subcategory: Memory & Data Storage
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.7 V
Timing Type: Asynchronous, Synchronous

Техническая документация

Datasheet
pdf, 1129 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем