AS5F31G04SND-08LIN, NAND Flash SPI SLC NAND Flash, 1G, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6)
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
1 830 руб.
от 10 шт. —
1 430 руб.
от 250 шт. —
1 200 руб.
от 352 шт. —
1 125.48 руб.
1 шт.
на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
от 459 руб. × 4 платежа
Описание
Semiconductors\Memory ICs\NAND Flash
AS5F Serial Peripheral Interface (SPI) NAND Flash Alliance Memory AS5F Serial Peripheral Interface (SPI) NAND Flash are memory devices with Single-Level Cell (SLC) NAND of the standard parallel NAND. These devices operate from 1.8V to 3V with densities from 1Gb to 8Gb and high-speed clock frequencies up to 120MHz. The AS5F SPI NAND flash devices offer increased reliability, faster boot-up, and more than 60.000 write and erase cycles in a smaller form factor. These devices provide a low-cost and low pin count solution to alternate SPI-NOR in high-density, non-volatile memory storage solutions for embedded systems. The AS5F SPI NAND flash devices feature 64x pages of one-time programmable protection, where each page consists of a data storage region and a spare area. The data storage region stores user-programmed data, and the spare area is typically used for memory management and error correction functions.
Технические параметры
Brand: | Alliance Memory |
Data Bus Width: | 8 bit |
Factory Pack Quantity: | 352 |
Interface Type: | Quad SPI |
Manufacturer: | Alliance Memory |
Maximum Operating Temperature: | +85 C |
Memory Size: | 1 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organisation: | 128 M x 8 |
Packaging: | Tray |
Product Category: | NAND Flash |
Product Type: | NAND Flash |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 30 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Timing Type: | Synchronous |
Clock Frequency | 120MHz |
ECCN | EAR99 |
HTSUS | 8542.32.0071 |
Memory Format | FLASH |
Memory Interface | SPI - Quad I/O |
Memory Size | 1Gb (128M x 8) |
Memory Type | Non-Volatile |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Package | Tray |
Package / Case | 8-WLGA |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-LGA (6x8) |
Technology | FLASH - NAND (SLC) |
Voltage - Supply | 3V ~ 3.6V |
Write Cycle Time - Word, Page | 700Вµs |
Вес, г | 3.48 |
Техническая документация
Datasheet
pdf, 804 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем