R05CT05S-R, Isolated DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout

R05CT05S-R, Isolated DC/DC Converters - SMD 0.5W 100mA 4.5Vin 3.3/3.7/5.0/5.4Vout
Изображения служат только для ознакомления,
см. техническую документацию
3491 шт., срок 4-7 недель
2 640 руб.
от 10 шт.2 490 руб.
от 25 шт.2 300 руб.
от 50 шт.2 219.01 руб.
Добавить в корзину 1 шт. на сумму 2 640 руб.
Плати частями
от 660 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005389885
Артикул: R05CT05S-R

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
R05CT05S DC/DC Converters

RECOM Power R05CT05S DC/DC Converters are extremely compact 0.5W SMD DC/DC converters with high isolation. This series comes in a 10.3mm x 7.5mm x 2.6mm, 16-pin SOIC SMD package. These uniquely robust converters boast an ultra-wide temperature range of -40°C to +140°C as well as 5kVAC reinforced isolation. They offer 5V or 3.3V post-regulated, selectable outputs, low EMI emissions, and a 2MOPP rating. RECOM Power R05CT05S DC/DC Converters are a cost-effective option ideal for medical, Industrial Internet of Things (IIoT), gate driver, and sensor applications.

Технические параметры

Brand: RECOM Power
Factory Pack Quantity: Factory Pack Quantity: 500
Industry: Industrial
Input Voltage, Max: 5.5 V
Input Voltage, Min: 5 V
Isolation Voltage: 5 kV
Manufacturer: RECOM
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 100 mA
Output Power: 500 mW
Output Voltage-Channel 1: 3.3 V
Output Voltage-Channel 2: -5 V
Packaging: Reel, Cut Tape
Part # Aliases: 10019923
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: RxxCTxxS
Subcategory: DC-DC Converter
Вес, г 2

Техническая документация

Datasheet
pdf, 1041 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.