R15P22005D, Isolated DC/DC Converters - Through Hole 2W 15Vin +20/-5Vout 50/-200mA
![Фото 1/3 R15P22005D, Isolated DC/DC Converters - Through Hole 2W 15Vin +20/-5Vout 50/-200mA](https://static.chipdip.ru/lib/613/DOC044613983.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/611/DOC044611358.jpg)
![](https://static.chipdip.ru/lib/865/DOC007865641.jpg)
384 шт., срок 4-7 недель
2 260 руб.
от 10 шт. —
2 130 руб.
от 25 шт. —
1 960 руб.
от 50 шт. —
1 895.85 руб.
Добавить в корзину 1 шт.
на сумму 2 260 руб.
Плати частями
от 565 руб. × 4 платежа
от 565 руб. × 4 платежа
Альтернативные предложения2
Описание
Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
Описание Преобразователь DC/DC, 2Вт, Uвх 13,5-16,5В, Uвых 20ВDC, SIP7
Технические параметры
Applications | ITE (Commercial) |
California Prop 65 | Warning Information |
Current - Output (Max) | 50mA, 200mA |
ECCN | EAR99 |
Efficiency | 83% |
HTSUS | 8504.40.9580 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Operating Temperature | -40В°C ~ 95В°C |
Package | Tube |
Package / Case | 7-SIP Module, 5 Leads |
Power (Watts) | 2W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ECONOLINE RxxP22005D (2W) -> |
Size / Dimension | 0.77"" L x 0.39"" W x 0.49"" H (19.5mm x 9.8mm x 1 |
Type | Isolated Module |
Video File | RECOM High Isolation Asymmetric Output DC/DC conve |
Voltage - Input (Max) | 16.5V |
Voltage - Input (Min) | 13.5V |
Voltage - Isolation | 5.2kV |
Voltage - Output 1 | 20V |
Voltage - Output 2 | -5V |
Brand | RECOM Power |
Dimensions | 19.5 mm x 9.8 mm x 12.5 mm |
Factory Pack Quantity | 25 |
Height | 12.5 mm |
Input Voltage | 15 V |
Isolation Voltage | 5.2 kVDC |
Length | 19.5 mm |
Manufacturer | RECOM |
Mounting Style | Through Hole |
Operating Temperature Range | -40 C to+95 C |
Output Current-Channel 1 | 50 mA |
Output Current-Channel 2 | -200 mA |
Output Power | 2 W |
Output Voltage-Channel 1 | 20 VDC |
Output Voltage-Channel 2 | -5 VDC |
Packaging | Tube |
Part # Aliases | 10018164 |
Product | Isolated |
Product Category | Isolated DC/DC Converters |
RoHS | Details |
Unit Weight | 0.155205 oz |
Width | 9.8 mm |
Compliance | CAN/CSA; EAC; IEC; RoHS; UL |
Industry | Industrial |
Input Voltage Max | 16.5 V |
Input Voltage Min | 13.5 V |
Maximum Operating Temperature | +90 C |
Minimum Operating Temperature | -40 C |
Package - Case | SIP-7 |
Case | SIP7 |
Insulation voltage | 6.4kV DC |
Manufacturer series | RxxP2xxyy |
Output current | 50mA |
Output current 2 | 0.2A |
Output voltage | 20V DC |
Output voltage 2 | -5V DC |
Power | 2W |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Under Voltage Protection SCP - Short Circuit Protection OTP - Over Temperature Protection BOP - Brown-Out Protection | short circuit protection SCP |
Type of converter | DC/DC |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.