R1DX-0515-R, Isolated DC/DC Converters - SMD 1W 5Vin +/-15Vout 33mA Dual Out

R1DX-0515-R, Isolated DC/DC Converters - SMD 1W 5Vin +/-15Vout 33mA Dual Out
Изображения служат только для ознакомления,
см. техническую документацию
257 шт., срок 4-7 недель
1 400 руб.
от 10 шт.1 280 руб.
от 25 шт.1 170 руб.
от 100 шт.1 036.50 руб.
Добавить в корзину 1 шт. на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
Номенклатурный номер: 8005390015
Артикул: R1DX-0515-R

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - SMD
R1SX/R1DX 1W SMD DC/DC Converters RECOM R1SX/R1DX 1W SMD DC/DC Converters are low-profile, open-frame SMD isolated DC/DC converters available with 3.3V or 5V inputs that offer a single unregulated 3.3V or 5V output. These cost-effective converters are available with single (R1SX) or dual (R1DX) outputs. There is no minimum load requirement, and the quiescent consumption is less than 150mW. Other features of this RECOM series include 1kVDC or 3kVDC isolation and a -40°C to +100°C operating temperature (without derating). The industry-standard pinout is compatible with the R1S/R1D series but is half the height. The converters are fully certified to IEC/EN/UL62368 and 60950 and 10/10 RoHS compliant. Class A EMC conformity requires only an input capacitor and Class B EMC conformity can be reached with a simple external LC filter.

Технические параметры

Adjust Type: Fixed
Application: Fully Automated Assembly
Brand: RECOM Power
Compliance: CAN/CSA; IEC; RoHS; UL
Efficiency: 80%
Factory Pack Quantity: 250
Industry: Industrial
Input Voltage: 4.5 V to 5.5 V
Isolation Voltage: 1 kV
Manufacturer: RECOM
Maximum Operating Temperature: +95 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Output Current-Channel 1: 33 mA
Output Current-Channel 2: 33 mA
Output Power: 1 W
Output Voltage-Channel 1: 15 V
Output Voltage-Channel 2: -15 V
Packaging: Reel, Cut Tape
Part # Aliases: 10018992
Product Category: Isolated DC/DC Converters-SMD
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.