R-78AA5.0-1.0SMD, Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-18Vin 5Vout

Фото 1/5 R-78AA5.0-1.0SMD, Non-Isolated DC/DC Converters 1A DC/DC REG 6.5-18Vin 5Vout
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 4-7 недель
2 720 руб.
от 5 шт.2 660 руб.
от 10 шт.2 560 руб.
от 25 шт.2 338.70 руб.
Добавить в корзину 1 шт. на сумму 2 720 руб.
Плати частями
от 680 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8005390226
Артикул: R-78AA5.0-1.0SMD

Описание

Power\DC/DC Converters\Non-Isolated DC/DC Converters
R-78 Innoline Non-Isolated DC/DC Converters

RECOM Power Innoline R-78 DC/DC Non-Isolated Converters offer efficiency up to 97%, eliminating the need for heatsinks. These high-efficiency regulators are highly suited to replace the LM78 linear regulators and are pin-out compatible with LM78XX linears. The high efficiency of RECOM's Innoline R-78DC/DC single output converters means no heat sinks to take up space and incur additional mounting costs for users. Features of R-78's include very low profiles, low ripple and noise, and short circuit, overload, and overtemperature protection. The R-78 components are fully certified to EN 60601-1-2 (Medical Equipment), EN 55022 (Emissions), and EN55024 (Immunity), EMC standards, and for EN-60950-1 safety.

Технические параметры

Brand: RECOM Power
Compliance: EAC; IEC; RoHS
Efficiency: 94%
Factory Pack Quantity: Factory Pack Quantity: 33
Industry: Industrial
Input Voltage, Max: 18 V
Input Voltage, Min: 6.5 V
Manufacturer: RECOM
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current-Channel 1: 1 A
Output Power: 5 W
Output Voltage-Channel 1: 5 V
Package / Case: SMD-10
Packaging: Tube
Part # Aliases: 80099274
Product Category: Non-Isolated DC/DC Converters
Product Type: Non-Isolated DC-DC Converters
Product: Non-Isolated/POL
Series: R-78AA
Subcategory: DC-DC Converter
Tradename: Innoline
Input Voltage 6.5 → 18V dc
Line Regulation 0.2%
Load Regulation 0.7%
Maximum Temperature +85°C
Minimum Temperature -40°C
Mounting Type Surface Mount
MTBF 21070000h
Number of Outputs 1
Output Current 1A
Output Voltage 5V dc
Package DIP
Protection Features Short Circuit Protection
Ripple And Noise 20mV Pk-Pk
Series R-78AA-1.0
Standards Met REACH Compliant
Weight 1.7g
Brand RECOM Power
Factory Pack Quantity 33
Height 8.8 mm
Length 15.3 mm
Manufacturer RECOM
Mounting Style SMD/SMT
Output Voltage-Channel 1 5 V
Packaging Tube
Part # Aliases 80099274
Product Non-Isolated/POL
Product Category Non-Isolated DC/DC Converters
RoHS Details
Tradename Innoline
Unit Weight 0.059966 oz
Width 9.6 mm
Вес, г 1

Техническая документация

Datasheet
pdf, 104 КБ
Datasheet
pdf, 674 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.