RACM550-36SG/OF, Switching Power Supplies 250W 80-264Vi 36Vo 15.28A +/-2V Reg

RACM550-36SG/OF, Switching Power Supplies 250W 80-264Vi 36Vo 15.28A +/-2V Reg
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
35 390 руб.
1 шт. на сумму 35 390 руб.
Плати частями
от 8 849 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005390475
Артикул: RACM550-36SG/OF

Описание

Power\Power Supplies\Switching Power Supplies
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: RECOM Power
Dimensions: 127 mm x 76 mm x 38 mm
Efficiency: 93%
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Frequency: 47 Hz to 63 Hz
Input Voltage: 80 VAC to 264 VAC
Isolation Voltage: 4 kV
Load Regulation: Regulated
Manufacturer: RECOM
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 15.28 A
Output Power: 300 W
Output Voltage-Channel 1: 36 VDC
Packaging: Bulk
Part # Aliases: 21000337
Power - Convection: 550 W
Power - Forced Air: 550 W
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Type: Fan-less
Вес, г 500

Техническая документация

Datasheet
pdf, 1918 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.