REC15-2412SZ/H2/M, Isolated DC/DC Converters - Through Hole 15W 9-36VIN 12V THT

REC15-2412SZ/H2/M, Isolated DC/DC Converters - Through Hole 15W 9-36VIN 12V THT
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 4-7 недель
16 230 руб.
от 5 шт.14 700 руб.
от 10 шт.14 500 руб.
Добавить в корзину 1 шт. на сумму 16 230 руб.
Плати частями
от 4 059 руб. × 4 платежа
Номенклатурный номер: 8005390685
Артикул: REC15-2412SZ/H2/M

Описание

Power\DC/DC Converters\Isolated DC/DC Converters\Isolated DC/DC Converters - Through Hole
REC15-M ECONOLINE 15W DC-DC Converters RECOM Power REC15-M ECONOLINE 15W DC-DC Converters offer single and dual regulated outputs in a 2" x 1" package with industry-standard pin-out and remote on/off control. The components are available with 2kVDC or 3kVDC isolation and are suitable for higher power industrial applications. The REC15-M converters can deliver 150% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents. Standard features include efficiency up to 87%, remote on/off control, and continuous short circuit protection.

Технические параметры

Brand: RECOM Power
Compliance: CAN/CSA; IEC; REACH; RoHS; UL
Efficiency: 86%
Factory Pack Quantity: 10
Industry: Industrial
Input Voltage: 9 V to 36 V
Isolation Voltage: 2 kV
Manufacturer: RECOM
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 1.25 A
Output Power: 15 W
Output Voltage-Channel 1: 12 V
Package/Case: DIP-6
Packaging: Tube
Part # Aliases: 10016349
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Standard Packaging Size: 2x1
Subcategory: DC-DC Converter
Вес, г 27

Техническая документация

Datasheet
pdf, 376 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.